T491A156K004AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.08780
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.36000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.56137
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.91904
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A156K004AT

DigiKey Part Number
T491A156K004AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A156K004AT
Description
CAP TANT 15UF 10% 4V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A156K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.06140$2,122.80
Manufacturers Standard Package