
T491A155M020AT | |
---|---|
DigiKey Part Number | 399-T491A155M020ATTR-ND - Tape & Reel (TR) 399-T491A155M020ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A155M020AT |
Description | CAP TANT 1.5UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
50 | $1.51900 | $75.95 |
100 | $1.35560 | $135.56 |
500 | $1.08156 | $540.78 |
1,000 | $0.99698 | $996.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92735 | $1,854.70 |
4,000 | $0.87010 | $3,480.40 |
6,000 | $0.84142 | $5,048.52 |
10,000 | $0.80965 | $8,096.50 |
14,000 | $0.79107 | $11,074.98 |
20,000 | $0.77320 | $15,464.00 |
24,000 | $0.76474 | $18,353.76 |
48,000 | $0.73622 | $35,338.56 |
50,000 | $0.73471 | $36,735.50 |