T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A107M004ATAUTO

DigiKey Part Number
399-18021-2-ND - Tape & Reel (TR)
399-18021-1-ND - Cut Tape (CT)
399-18021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A107M004ATAUTO
Description
CAP TANT 100UF 20% 4V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A107M004ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,433
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.99900$39.99
50$3.07260$153.63
100$2.78600$278.60
500$2.30270$1,151.35
1,000$2.15342$2,153.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.03054$4,061.08
4,000$1.92938$7,717.52
6,000$1.87873$11,272.38
10,000$1.82257$18,225.70
14,000$1.78973$25,056.22
20,000$1.75815$35,163.00
24,000$1.74319$41,836.56
48,000$1.69277$81,252.96
Manufacturers Standard Package