T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M016AT7280

DigiKey Part Number
399-18020-2-ND - Tape & Reel (TR)
399-18020-1-ND - Cut Tape (CT)
399-18020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106M016AT7280
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106M016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.15100$21.51
50$1.59780$79.89
100$1.42790$142.79
500$1.14198$570.99
1,000$1.05372$1,053.72
2,500$0.96069$2,401.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.86494$7,784.46
18,000$0.82581$14,864.58
27,000$0.80620$21,767.40
45,000$0.78448$35,301.60
63,000$0.77177$48,621.51
90,000$0.75955$68,359.50
108,000$0.75376$81,406.08
Manufacturers Standard Package