
T491A106M016AT4380 | |
---|---|
DigiKey Part Number | 399-T491A106M016AT4380TR-ND - Tape & Reel (TR) 399-T491A106M016AT4380CT-ND - Cut Tape (CT) 399-T491A106M016AT4380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AT4380 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AT4380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.26600 | $22.66 |
50 | $1.69140 | $84.57 |
100 | $1.51410 | $151.41 |
500 | $1.21490 | $607.45 |
1,000 | $1.12244 | $1,122.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04641 | $2,092.82 |
4,000 | $0.98384 | $3,935.36 |
6,000 | $0.95252 | $5,715.12 |
10,000 | $0.91779 | $9,177.90 |
14,000 | $0.89748 | $12,564.72 |
20,000 | $0.87796 | $17,559.20 |
24,000 | $0.86871 | $20,849.04 |
48,000 | $0.83754 | $40,201.92 |
50,000 | $0.83589 | $41,794.50 |