
T491A106M016AH | |
---|---|
DigiKey Part Number | 399-T491A106M016AHTR-ND - Tape & Reel (TR) 399-T491A106M016AHCT-ND - Cut Tape (CT) 399-T491A106M016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AH |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.08700 | $30.87 |
50 | $2.34180 | $117.09 |
100 | $2.11020 | $211.02 |
500 | $1.72136 | $860.68 |
1,000 | $1.60115 | $1,601.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50225 | $3,004.50 |
4,000 | $1.42081 | $5,683.24 |
6,000 | $1.38004 | $8,280.24 |
10,000 | $1.33485 | $13,348.50 |
14,000 | $1.30843 | $18,318.02 |
20,000 | $1.28301 | $25,660.20 |
24,000 | $1.27097 | $30,503.28 |
48,000 | $1.23040 | $59,059.20 |
50,000 | $1.22825 | $61,412.50 |