
T491A106M010ATAUTO | |
---|---|
DigiKey Part Number | 399-T491A106M010ATAUTOTR-ND - Tape & Reel (TR) 399-T491A106M010ATAUTOCT-ND - Cut Tape (CT) 399-T491A106M010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M010ATAUTO |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M010ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20100 | $22.01 |
50 | $1.63560 | $81.78 |
100 | $1.46240 | $146.24 |
500 | $1.17122 | $585.61 |
1,000 | $1.08131 | $1,081.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00733 | $2,014.66 |
4,000 | $0.94648 | $3,785.92 |
6,000 | $0.91601 | $5,496.06 |
10,000 | $0.88224 | $8,822.40 |
14,000 | $0.86250 | $12,075.00 |
20,000 | $0.84351 | $16,870.20 |
24,000 | $0.83451 | $20,028.24 |
48,000 | $0.80421 | $38,602.08 |
50,000 | $0.80260 | $40,130.00 |