
T491A106K016AT7280 | |
---|---|
DigiKey Part Number | 399-18017-2-ND - Tape & Reel (TR) 399-18017-1-ND - Cut Tape (CT) 399-18017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AT7280 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.15100 | $21.51 |
50 | $1.60120 | $80.06 |
100 | $1.43120 | $143.12 |
500 | $1.14494 | $572.47 |
1,000 | $1.05651 | $1,056.51 |
2,500 | $0.96328 | $2,408.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.86733 | $7,805.97 |
18,000 | $0.82812 | $14,906.16 |
27,000 | $0.80848 | $21,828.96 |
45,000 | $0.78671 | $35,401.95 |
63,000 | $0.77398 | $48,760.74 |
90,000 | $0.76174 | $68,556.60 |
108,000 | $0.75593 | $81,640.44 |