
T491A106K016AN | |
---|---|
DigiKey Part Number | 399-18016-2-ND - Tape & Reel (TR) 399-18016-1-ND - Cut Tape (CT) 399-18016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AN |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.48500 | $54.85 |
50 | $4.27960 | $213.98 |
100 | $3.90930 | $390.93 |
500 | $3.28226 | $1,641.13 |
1,000 | $3.08849 | $3,088.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.92895 | $5,857.90 |
4,000 | $2.79763 | $11,190.52 |
6,000 | $2.73184 | $16,391.04 |
10,000 | $2.65893 | $26,589.30 |
14,000 | $2.61628 | $36,627.92 |
20,000 | $2.57526 | $51,505.20 |
24,000 | $2.55581 | $61,339.44 |