
T491A106K016AG | |
---|---|
DigiKey Part Number | 399-T491A106K016AGTR-ND - Tape & Reel (TR) 399-T491A106K016AGCT-ND - Cut Tape (CT) 399-T491A106K016AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AG |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $8.68700 | $86.87 |
50 | $6.94480 | $347.24 |
100 | $6.40540 | $640.54 |
500 | $5.49578 | $2,747.89 |
1,000 | $5.21415 | $5,214.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.98227 | $9,964.54 |
4,000 | $4.79137 | $19,165.48 |
6,000 | $4.69573 | $28,174.38 |
10,000 | $4.58968 | $45,896.80 |
14,000 | $4.52769 | $63,387.66 |