
T491A106K010ATAUTO | |
---|---|
DigiKey Part Number | 399-18015-2-ND - Tape & Reel (TR) 399-18015-1-ND - Cut Tape (CT) 399-18015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010ATAUTO |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80640 | $90.32 |
100 | $1.61920 | $161.92 |
500 | $1.30324 | $651.62 |
1,000 | $1.20570 | $1,205.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.12548 | $2,250.96 |
4,000 | $1.05947 | $4,237.88 |
6,000 | $1.02642 | $6,158.52 |
10,000 | $0.98979 | $9,897.90 |
14,000 | $0.96838 | $13,557.32 |
20,000 | $0.94778 | $18,955.60 |
24,000 | $0.93801 | $22,512.24 |
48,000 | $0.90514 | $43,446.72 |
50,000 | $0.90340 | $45,170.00 |