
T491A105M025AT7280 | |
---|---|
DigiKey Part Number | 399-T491A105M025AT7280TR-ND - Tape & Reel (TR) 399-T491A105M025AT7280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A105M025AT7280 |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M025AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61420 | $80.71 |
100 | $1.44350 | $144.35 |
500 | $1.15512 | $577.56 |
1,000 | $1.06620 | $1,066.20 |
2,500 | $0.97228 | $2,430.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.87568 | $7,881.12 |
18,000 | $0.83621 | $15,051.78 |
27,000 | $0.81644 | $22,043.88 |
45,000 | $0.79452 | $35,753.40 |
63,000 | $0.78171 | $49,247.73 |
90,000 | $0.76937 | $69,243.30 |