1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105M020AT

DigiKey Part Number
399-3682-2-ND - Tape & Reel (TR)
399-3682-1-ND - Cut Tape (CT)
399-3682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105M020AT
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.15400$21.54
50$1.60000$80.00
100$1.42810$142.81
500$1.14016$570.08
1,000$1.05120$1,051.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97803$1,956.06
4,000$0.91783$3,671.32
6,000$0.88769$5,326.14
10,000$0.85429$8,542.90
14,000$0.83477$11,686.78
20,000$0.81598$16,319.60
Manufacturers Standard Package