
T491A105M016AT7280 | |
---|---|
DigiKey Part Number | 399-18013-2-ND - Tape & Reel (TR) 399-18013-1-ND - Cut Tape (CT) 399-18013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M016AT7280 |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M016AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.03600 | $20.36 |
50 | $1.51080 | $75.54 |
100 | $1.34910 | $134.91 |
500 | $1.07564 | $537.82 |
1,000 | $0.99140 | $991.40 |
2,500 | $0.90252 | $2,256.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.81104 | $7,299.36 |
18,000 | $0.77365 | $13,925.70 |
27,000 | $0.75493 | $20,383.11 |
45,000 | $0.73417 | $33,037.65 |
63,000 | $0.72204 | $45,488.52 |
90,000 | $0.71036 | $63,932.40 |
108,000 | $0.70483 | $76,121.64 |