T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105M016AT2478

DigiKey Part Number
399-T491A105M016AT2478TR-ND - Tape & Reel (TR)
399-T491A105M016AT2478CT-ND - Cut Tape (CT)
399-T491A105M016AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105M016AT2478
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105M016AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.19400$31.94
50$2.42560$121.28
100$2.18820$218.82
500$1.78802$894.01
1,000$1.66421$1,664.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56247$3,124.94
4,000$1.47870$5,914.80
6,000$1.43675$8,620.50
10,000$1.39025$13,902.50
14,000$1.36307$19,082.98
20,000$1.33691$26,738.20
24,000$1.32453$31,788.72
48,000$1.28279$61,573.92
50,000$1.28057$64,028.50
Manufacturers Standard Package