
T491A105M010AT | |
---|---|
DigiKey Part Number | 399-18012-2-ND - Tape & Reel (TR) 399-18012-1-ND - Cut Tape (CT) 399-18012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M010AT |
Description | CAP TANT 1UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54800 | $15.48 |
50 | $1.12780 | $56.39 |
100 | $1.00100 | $100.10 |
500 | $0.78600 | $393.00 |
1,000 | $0.71972 | $719.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66527 | $1,330.54 |
4,000 | $0.62043 | $2,481.72 |
6,000 | $0.59799 | $3,587.94 |
10,000 | $0.57313 | $5,731.30 |
14,000 | $0.55859 | $7,820.26 |
20,000 | $0.54462 | $10,892.40 |
24,000 | $0.53800 | $12,912.00 |
48,000 | $0.51569 | $24,753.12 |
50,000 | $0.51451 | $25,725.50 |