
T491A105K025AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A105K025AT7280TR-ND - Tape & Reel (TR) 399-T491A105K025AT7280CT-ND - Cut Tape (CT) 399-T491A105K025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K025AT7280 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K025AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.17800 | $21.78 |
| 50 | $1.61860 | $80.93 |
| 100 | $1.44810 | $144.81 |
| 500 | $1.15932 | $579.66 |
| 1,000 | $1.07031 | $1,070.31 |
| 2,500 | $0.97631 | $2,440.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.87957 | $7,916.13 |
| 18,000 | $0.84005 | $15,120.90 |
| 27,000 | $0.82025 | $22,146.75 |
| 45,000 | $0.79830 | $35,923.50 |
| 63,000 | $0.78547 | $49,484.61 |
| 90,000 | $0.77313 | $69,581.70 |

