
T491A105K025AT2478 | |
|---|---|
DigiKey Part Number | 399-18010-2-ND - Tape & Reel (TR) 399-18010-1-ND - Cut Tape (CT) 399-18010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K025AT2478 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K025AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.46900 | $34.69 |
| 50 | $2.63920 | $131.96 |
| 100 | $2.38260 | $238.26 |
| 500 | $1.95096 | $975.48 |
| 1,000 | $1.81753 | $1,817.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70773 | $3,415.46 |
| 4,000 | $1.61742 | $6,469.68 |
| 6,000 | $1.57217 | $9,433.02 |
| 10,000 | $1.52203 | $15,220.30 |
| 14,000 | $1.49271 | $20,897.94 |
| 20,000 | $1.46452 | $29,290.40 |

