
T491A105K016AT4280 | |
---|---|
DigiKey Part Number | T491A105K016AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A105K016AT4280 |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K016AT4280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.89972 | $1,799.44 |