T490A107M004ATE500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T490A476M010ATE1K2

DigiKey Part Number
399-T490A476M010ATE1K2TR-ND - Tape & Reel (TR)
399-T490A476M010ATE1K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T490A476M010ATE1K2
Description
CAP TANT 47UF 20% 10V 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T490A476M010ATE1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.02500$50.25
50$3.90520$195.26
100$3.56030$356.03
500$2.97666$1,488.33
1,000$2.79626$2,796.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.64772$5,295.44
4,000$2.52550$10,102.00
6,000$2.46426$14,785.56
10,000$2.39638$23,963.80
14,000$2.35669$32,993.66
20,000$2.31851$46,370.20
24,000$2.30041$55,209.84
Manufacturers Standard Package