100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T490A107M004ATE500

DigiKey Part Number
399-11974-2-ND - Tape & Reel (TR)
399-11974-1-ND - Cut Tape (CT)
399-11974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T490A107M004ATE500
Description
CAP TANT 100UF 20% 4V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T490A107M004ATE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.39300$53.93
50$4.19620$209.81
100$3.82710$382.71
500$3.20424$1,602.12
1,000$3.01178$3,011.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.85336$5,706.72
4,000$2.72292$10,891.68
6,000$2.65756$15,945.36
10,000$2.58514$25,851.40
14,000$2.54279$35,599.06
20,000$2.50205$50,041.00
Manufacturers Standard Package