Direct
Direct
Direct
Direct
Direct
Direct

T489X477M006ATE250 | |
|---|---|
DigiKey Part Number | 399-11973-2-ND - Tape & Reel (TR) 399-11973-1-ND - Cut Tape (CT) 399-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489X477M006ATE250 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T489X477M006ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.79108 | $6,895.54 |
| 1,000 | $13.24369 | $13,243.69 |
| 1,500 | $12.96931 | $19,453.97 |
| 2,500 | $12.66529 | $31,663.23 |
| 3,500 | $12.48745 | $43,706.08 |
| 5,000 | $12.31635 | $61,581.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $19.98600 | $199.86 |
| 50 | $16.60420 | $830.21 |
| 100 | $15.55920 | $1,555.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $19.21400 | $192.14 |
| 50 | $15.96620 | $798.31 |
| 100 | $14.96070 | $1,496.07 |





