
T489C107M010ATE500 | |
---|---|
DigiKey Part Number | 399-T489C107M010ATE500TR-ND - Tape & Reel (TR) 399-T489C107M010ATE500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T489C107M010ATE500 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C107M010ATE500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.56900 | $65.69 |
50 | $5.17300 | $258.65 |
100 | $4.74330 | $474.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.01672 | $2,008.36 |
1,000 | $3.79199 | $3,791.99 |
1,500 | $3.67943 | $5,519.14 |
2,500 | $3.55474 | $8,886.85 |
3,500 | $3.48183 | $12,186.41 |
5,000 | $3.41170 | $17,058.50 |
6,000 | $3.37847 | $20,270.82 |
12,000 | $3.26654 | $39,198.48 |
12,500 | $3.26060 | $40,757.50 |