
T356J476K016AT | |
|---|---|
DigiKey Part Number | 399-3667-ND |
Manufacturer | |
Manufacturer Product Number | T356J476K016AT |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356J476K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.39000 | $87.39 |
| 10 | $66.46300 | $664.63 |
| 50 | $58.12100 | $2,906.05 |
| 100 | $55.53870 | $5,553.87 |
| 500 | $51.16502 | $25,582.51 |
| 1,000 | $49.81004 | $49,810.04 |

