


T356F226K016AT7301 | |
---|---|
DigiKey Part Number | 399-T356F226K016AT7301TR-ND - Tape & Reel (TR) 399-T356F226K016AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356F226K016AT7301 |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356F226K016AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.70000 | $37.70 |
10 | $27.05900 | $270.59 |
50 | $22.83400 | $1,141.70 |
100 | $21.52830 | $2,152.83 |
500 | $19.83714 | $9,918.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.63206 | $18,632.06 |
2,000 | $18.06805 | $36,136.10 |
3,000 | $17.78529 | $53,355.87 |