T356-ULTRADIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356A105K035AS

DigiKey Part Number
399-1354-ND
Manufacturer
Manufacturer Product Number
T356A105K035AS
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356A105K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.339" (8.60mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.26000$27.26
10$19.14800$191.48
50$15.90480$795.24
100$14.90380$1,490.38
500$13.20904$6,604.52
1,000$12.68419$12,684.19
3,000$12.03544$36,106.32
5,000$11.79531$58,976.55
Manufacturers Standard Package