1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz
T356-ULTRADIP

T356A105J025AT7301

DigiKey Part Number
399-T356A105J025AT7301TR-ND - Tape & Reel (TR)
399-T356A105J025AT7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356A105J025AT7301
Description
CAP TANT 1UF 5% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356A105J025AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.339" (8.60mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.65000$31.65
10$22.39500$223.95
50$18.70400$935.20
100$17.56360$1,756.36
500$15.63352$7,816.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.73621$22,104.31
3,000$14.29678$42,890.34
4,500$14.07650$63,344.25
Manufacturers Standard Package