
T350F476M006AT7301 | |
---|---|
DigiKey Part Number | 399-T350F476M006AT7301TR-ND - Tape & Reel (TR) 399-T350F476M006AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350F476M006AT7301 |
Description | CAP TANT 47UF 20% 6V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350F476M006AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
10 | $25.72500 | $257.25 |
50 | $21.66060 | $1,083.03 |
100 | $20.40350 | $2,040.35 |
500 | $18.69350 | $9,346.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.61916 | $17,619.16 |
2,000 | $17.07683 | $34,153.66 |
3,000 | $16.80507 | $50,415.21 |