1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T351A105K035AT

DigiKey Part Number
399-9912-ND
Manufacturer
Manufacturer Product Number
T351A105K035AT
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T351A105K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.175" Dia (4.45mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.32000$31.32
10$22.14000$221.40
50$18.48520$924.26
100$17.35480$1,735.48
500$15.44146$7,720.73
1,000$14.84877$14,848.77
3,000$14.11618$42,348.54
5,000$13.84507$69,225.35
Manufacturers Standard Package