
T356A104K035AT | |
|---|---|
DigiKey Part Number | 399-3601-ND |
Manufacturer | |
Manufacturer Product Number | T356A104K035AT |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A104K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $18.35000 | $183.50 |
| 50 | $15.18840 | $759.42 |
| 100 | $14.21000 | $1,421.00 |
| 500 | $12.55472 | $6,277.36 |
| 1,000 | $12.04220 | $12,042.20 |
| 3,000 | $11.40859 | $34,225.77 |
| 5,000 | $11.17415 | $55,870.75 |

