
T350J157K006AT | |
|---|---|
DigiKey Part Number | 399-3590-ND |
Manufacturer | |
Manufacturer Product Number | T350J157K006AT |
Description | CAP TANT 150UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T350J157K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.70000 | $101.70 |
| 10 | $78.16200 | $781.62 |
| 50 | $68.76460 | $3,438.23 |
| 100 | $65.85590 | $6,585.59 |
| 500 | $60.92986 | $30,464.93 |
| 1,000 | $59.40346 | $59,403.46 |

