
T350E106M025AT7301 | |
---|---|
DigiKey Part Number | 399-11361-2-ND - Tape & Reel (TR) 399-11361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350E106M025AT7301 |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106M025AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.92000 | $26.92 |
10 | $18.84300 | $188.43 |
50 | $15.63920 | $781.96 |
100 | $14.64970 | $1,464.97 |
500 | $12.97494 | $6,487.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.45617 | $12,456.17 |
2,000 | $12.02909 | $24,058.18 |
3,000 | $11.81506 | $35,445.18 |
5,000 | $11.57785 | $57,889.25 |
7,000 | $11.43909 | $80,073.63 |