
T350C225K035AS | |
---|---|
DigiKey Part Number | 399-1431-ND |
Manufacturer | |
Manufacturer Product Number | T350C225K035AS |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350C225K035AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $22.76100 | $227.61 |
50 | $19.05940 | $952.97 |
100 | $17.91480 | $1,791.48 |
500 | $15.97894 | $7,989.47 |
1,000 | $15.37937 | $15,379.37 |
3,000 | $14.63819 | $43,914.57 |
5,000 | $14.36385 | $71,819.25 |