
T350B105M050AT | |
|---|---|
DigiKey Part Number | 399-17345-ND |
Manufacturer | |
Manufacturer Product Number | T350B105M050AT |
Description | CAP TANT 1UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T350B105M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $20.41400 | $204.14 |
| 50 | $16.97740 | $848.87 |
| 100 | $15.91440 | $1,591.44 |
| 500 | $14.11730 | $7,058.65 |
| 1,000 | $13.56079 | $13,560.79 |
| 3,000 | $12.87276 | $38,618.28 |
| 5,000 | $12.61810 | $63,090.50 |

