T350A225K010AT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 733
Unit Price: $26.31000
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A225K010AT

DigiKey Part Number
399-3536-ND
Manufacturer
Manufacturer Product Number
T350A225K010AT
Description
CAP TANT 2.2UF 10% 10V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A225K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.31000$26.31
10$18.35000$183.50
50$15.18840$759.42
100$14.21000$1,421.00
500$12.55472$6,277.36
1,000$12.04220$12,042.20
3,000$11.40859$34,225.77
5,000$11.17415$55,870.75
Manufacturers Standard Package