0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A224M035AT

DigiKey Part Number
399-T350A224M035AT-ND
Manufacturer
Manufacturer Product Number
T350A224M035AT
Description
CAP TANT 0.22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350A224M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.58000$24.58
10$17.04300$170.43
50$14.05380$702.69
100$13.12970$1,312.97
500$11.56732$5,783.66
1,000$11.08357$11,083.57
3,000$10.48548$31,456.44
5,000$10.26416$51,320.80
Manufacturers Standard Package