T350-Ultra DipII Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A224K035AT

DigiKey Part Number
399-3534-ND
Manufacturer
Manufacturer Product Number
T350A224K035AT
Description
CAP TANT 0.22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A224K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.35000$25.35
10$17.67400$176.74
50$14.62340$731.17
100$13.68080$1,368.08
500$12.08722$6,043.61
1,000$11.59378$11,593.78
3,000$10.98379$32,951.37
5,000$10.75804$53,790.20
Manufacturers Standard Package