
T350A105K035AT7301 | |
---|---|
DigiKey Part Number | 399-11358-2-ND - Tape & Reel (TR) 399-11358-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350A105K035AT7301 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A105K035AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.35000 | $25.35 |
10 | $17.67400 | $176.74 |
50 | $14.62340 | $731.17 |
100 | $13.68080 | $1,368.08 |
500 | $12.08722 | $6,043.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.34655 | $17,019.83 |
3,000 | $10.98379 | $32,951.37 |
4,500 | $10.80205 | $48,609.22 |
7,500 | $10.60048 | $79,503.60 |