
T350A104K050AT | |
|---|---|
DigiKey Part Number | 399-3527-ND |
Manufacturer | |
Manufacturer Product Number | T350A104K050AT |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A104K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 10 | $18.93600 | $189.36 |
| 50 | $15.72460 | $786.23 |
| 100 | $14.73260 | $1,473.26 |
| 500 | $13.05524 | $6,527.62 |
| 1,000 | $12.53578 | $12,535.78 |
| 3,000 | $11.89352 | $35,680.56 |
| 5,000 | $11.65587 | $58,279.35 |

