Direct
Direct
Direct
Similar

T322F107K020AS | |
|---|---|
DigiKey Part Number | 399-1503-ND |
Manufacturer | |
Manufacturer Product Number | T322F107K020AS |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322F107K020AS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.710" L (7.62mm x 18.03mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322F107K020AT | KEMET | 38 | 399-4579-ND | $158.10000 | Direct |
| 173D107X9020Y | Vishay Sprague | 0 | 173D107X9020Y-ND | $126.86432 | Direct |
| 173D107X9020YW | Vishay Sprague | 0 | 173D107X9020YW-ND | $126.86432 | Direct |
| 173D107X9020YE3 | Vishay Sprague | 70 | 718-173D107X9020YE3CT-ND | $176.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $138.64455 | $1,525.09 |



