T322E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E476K025AT

DigiKey Part Number
399-4591-ND
Manufacturer
Manufacturer Product Number
T322E476K025AT
Description
CAP TANT 47UF 10% 25V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V Axial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322E476K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.97000$152.97
10$121.07900$1,210.79
50$108.31960$5,415.98
100$104.36840$10,436.84
500$97.67542$48,837.71
Manufacturers Standard Package