T322E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E336K035AT

DigiKey Part Number
399-4608-ND
Manufacturer
Manufacturer Product Number
T322E336K035AT
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V Axial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322E336K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.36000$153.36
10$121.38900$1,213.89
50$108.59660$5,429.83
100$104.63530$10,463.53
500$97.92524$48,962.62
Manufacturers Standard Package