
T322E336K025AT | |
---|---|
DigiKey Part Number | 399-4590-ND |
Manufacturer | |
Manufacturer Product Number | T322E336K025AT |
Description | CAP TANT 33UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V Axial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E336K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.60000 | $120.60 |
10 | $94.00900 | $940.09 |
50 | $83.37540 | $4,168.77 |
100 | $80.08250 | $8,008.25 |
500 | $74.50504 | $37,252.52 |
1,000 | $72.77598 | $72,775.98 |