
T322E336K020AT | |
---|---|
DigiKey Part Number | 399-4576-ND |
Manufacturer | |
Manufacturer Product Number | T322E336K020AT |
Description | CAP TANT 33UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V Axial 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E336K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.25000 | $115.25 |
10 | $89.58100 | $895.81 |
50 | $79.31360 | $3,965.68 |
100 | $76.13370 | $7,613.37 |
500 | $70.74762 | $35,373.81 |
1,000 | $69.07858 | $69,078.58 |