
T322E226K035AT7293 | |
|---|---|
DigiKey Part Number | 399-T322E226K035AT7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T322E226K035AT7293 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $75.35828 | $18,839.57 |

