
T322D685M035AT | |
---|---|
DigiKey Part Number | 399-9901-ND |
Manufacturer | |
Manufacturer Product Number | T322D685M035AT |
Description | CAP TANT 6.8UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D685M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.43000 | $53.43 |
10 | $39.39800 | $393.98 |
50 | $33.78900 | $1,689.45 |
100 | $32.05460 | $3,205.46 |
500 | $29.11806 | $14,559.03 |
1,000 | $28.20810 | $28,208.10 |
2,500 | $27.24683 | $68,117.07 |