T322D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D476K010AS

DigiKey Part Number
399-1473-ND
Manufacturer
Manufacturer Product Number
T322D476K010AS
Description
CAP TANT 47UF 10% 10V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V Axial 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D476K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.61000$65.61
10$49.04400$490.44
50$42.44600$2,122.30
100$40.40470$4,040.47
500$36.94868$18,474.34
1,000$35.87772$35,877.72
Manufacturers Standard Package