T322D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D476K006AT

DigiKey Part Number
399-4535-ND
Manufacturer
Manufacturer Product Number
T322D476K006AT
Description
CAP TANT 47UF 10% 6V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D476K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.98000$56.98
10$42.18800$421.88
50$36.29100$1,814.55
100$34.46650$3,446.65
500$31.37768$15,688.84
1,000$30.42044$30,420.44
2,500$29.40914$73,522.85
Manufacturers Standard Package