MFG_Kemet-T322 Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D156M020AT

DigiKey Part Number
399-T322D156M020AT-ND
Manufacturer
Manufacturer Product Number
T322D156M020AT
Description
CAP TANT 15UF 20% 20V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Axial 2.3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322D156M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.180" L (4.57mm x 4.57mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.43000$53.43
10$39.39800$393.98
50$33.78900$1,689.45
100$32.05460$3,205.46
500$29.11806$14,559.03
1,000$28.20810$28,208.10
2,500$27.24683$68,117.07
Manufacturers Standard Package