4.7 µF Molded Tantalum Capacitors 35 V Axial 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C475J035AT

DigiKey Part Number
399-13621-ND
Manufacturer
Manufacturer Product Number
T322C475J035AT
Description
CAP TANT 4.7UF 5% 35V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V Axial 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322C475J035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±5%
Features
General Purpose
Voltage - Rated
35 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.81000$68.81
10$51.49100$514.91
50$44.57860$2,228.93
100$42.44100$4,244.10
500$38.81962$19,409.81
1,000$37.69780$37,697.80
Manufacturers Standard Package